Renesas EL5174IS

12.5mA 1.1KV/μs 200MHz 100mA 1 ±6V,11V 1.4mV 14μA 550MHz SOIC-8 SMD mount
$ 1.938
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5174IS.

IHS

Datasheet15 pages23 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5174IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174ISZ
12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8045ARDZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6.3muA 5V 68dB
RenesasEL5175IS
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC

Descriptions

Descriptions of Renesas EL5174IS provided by its distributors.

12.5mA 1.1KV/μs 200MHz 100mA 1 ±6V,11V 1.4mV 14μA 550MHz SOIC-8 SMD mount
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC
IC DRIVER DIFF 550MHZ TP 8-SOIC
Line Driver, 1 Func, 1 Driver, PDSO8
Differential Line Driver IC; Number of Drivers:1; Supply Voltage Max:6.6V; Package/Case:8-SOIC; Driver Type:Differential Line; Leaded Process Compatible:No; Output Current:60A; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M