Renesas EL5128CYZ

Operational Amplifier, 4 Func, 12000uV Offset-Max, 12MHz Band Width, CMOS, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5128CYZ.

IHS

Datasheet12 pages24 years ago
Datasheet12 pages24 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.488
Stock
19,277
103,698
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
9 V
9 V
Operating Supply Current
660 µA
660 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-01-26
LTD Date2013-07-19

Related Parts

Analog DevicesAD8682ARMZ
Dual Low Power, High Speed JFET Operational Amplifier
RenesasEL5128CY
Rail to Rail 16.5V 12MHz General Purpose Amplifier MSOP-10 SMD mount 3mm*3mm*860μm
MicrochipMCP625-E/UN
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube
MicrochipMCP635-E/UN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual

Descriptions

Descriptions of Renesas EL5128CYZ provided by its distributors.

Operational Amplifier, 4 Func, 12000uV Offset-Max, 12MHz Band Width, CMOS, PDSO10
Dual VCOM Amplifier & Gamma Reference Buffer
IC BUFFER DUAL AMP/REF 10MSOP
LCD Gamma Buffers EL5128CYZ DL VCOM AMP W/GAMMAFERENCE
new, original packaged

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M