Renesas EL2250CS

Operational Amplifier, 2 Func, 300uV Offset-Max, 125MHz Band Width, BIPolar, PDSO8
$ 2.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2250CS.

IHS

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago
Datasheet15 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL2250CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8
Texas InstrumentsLMH6655MAX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 1mV 250000kHz
Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Texas InstrumentsLMH6655MA/NOPB
Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-SOIC -40 to 85
RenesasEL8201ISZ
Rail to Rail Op Amp 5.5V 200MHz General Purpose SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of Renesas EL2250CS provided by its distributors.

Operational Amplifier, 2 Func, 300uV Offset-Max, 125MHz Band Width, BIPolar, PDSO8
Contains Lead Not Qualified GULL WING 2002 OPERATIONAL AMPLIFIER Amplifier 275V/mus 125MHz 5mA
±6V,12V 125MHz Voltage Feedback Amplifier SOIC-8 SMD mount 5mm*4mm*1.5mm
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Bandwidth Max:150MHz; Slew Rate:300V/us; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 2250CS