Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG508ACJ

CMOS ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG508ACJ.

IHS

Datasheet9 pages27 years ago
Datasheet9 pages27 years ago
Datasheet13 pages0 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 16.043
Stock
115,334
362,554
Authorized Distributors
0
6
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2005-07-31
LTD Date2006-01-31

Descriptions

Descriptions of Renesas DG508ACJ provided by its distributors.

CMOS ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 1500ns
Analog Multiplexer Single 8:1 16-Pin PDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M