Renesas DG441DY-T

SOIC-16 Analog Switches / Multiplexers ROHS
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG441DY-T.

IHS

Datasheet14 pages27 years ago
Datasheet14 pages27 years ago
Datasheet10 pages0 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-25.47%

CAD Models

Download Renesas DG441DY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.889
$ 1.889
Stock
140,107
255,373
255,373
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Descriptions

Descriptions of Renesas DG441DY-T provided by its distributors.

SOIC-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin SOIC N T/R
SWITCH 4X SPST N.C. 16NSOIC IND (TAPE&REEL)<AZ
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16
IC SWITCH SPST-NCX4 85OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M