What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas DG409DY

IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4: 1 100Ohm 16-SOIC
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG409DY.

IHS

Datasheet17 pages27 years ago
Datasheet17 pages27 years ago
Datasheet14 pages0 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.05
$ 6.469
$ 6.469
Stock
148,481
1,870,767
1,870,767
Authorized Distributors
3
6
6
Case/Package
SOP
R
R
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
1
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
Dual, Single
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
32 V
32 V
Number of Channels
4
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

VISHAY - DG408DY-E3 - 8: 1 Analog Multiplexer IC, Dual, 40 ohm, ± 5V to ± 20V, SOIC-16
IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Renesas DG409DY provided by its distributors.

IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Analog Multiplexer Dual 4:1 16-Pin SOIC N
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC MULTIPLEXER DUAL 4X1 16SOIC
SOIC-16 Analog Switches / Multiplexers ROHS
Multiplexer IC; Analog Multiplexer Type:Differential; No. of Multiplexers:2; Voltage Supply Source:Single; On State Resistance Max:90ohm; Supply Voltage Min:5V; Supply Voltage Max:34V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG-409DY
  • DG409DY+