Renesas CS82C5296

1Mbps yes 4mA RS232 1, UART 5.5V PLCC-28 SMD mount
$ 34.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C5296.

IHS

Datasheet21 pages30 years ago
Datasheet21 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CS82C5296 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 34.688
$ 14.71
Stock
186,271
128,139
Authorized Distributors
3
1
Case/Package
LCC
PLCC
Number of Pins
-
-
Number of Channels
-
-
Data Rate
125 kbps
125 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas CS82C5296 provided by its distributors.

1Mbps yes 4mA RS232 1,UART 5.5V PLCC-28 SMD mount
PLCC-28(11.51x11.51) UART ROHS
IC UART/BRG 5V 16MHZ 28-PLCC
Serial I/O Controller, 1 Channel(s), CMOS, PQCC28
UART 1-CH 5V 28-Pin PLCC T/R
SERIAL I/O CONTROLLER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M