Intersil CS82C52

Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28
$ 14.71
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CS82C52.

IHS

Datasheet18 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.71
$ 34.688
Stock
124,128
214,691
Authorized Distributors
1
3
Case/Package
PLCC
LCC
Number of Pins
-
-
Number of Channels
-
-
Data Rate
125 kbps
125 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Intersil CS82C52 provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28
1 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC28
CMOS SERIAL CONTROLLER INTERFACE

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY