International Rectifier IRLML6402TR

-20V Single P-Channel HEXFET Power MOSFET in a Micro 3 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRLML6402TR.

IHS

Datasheet8 pages14 years ago

CAD Models

Download International Rectifier IRLML6402TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.204
Stock
2,841,139
4,810,431
4,810,431
Authorized Distributors
0
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
20 V
-20 V
-20 V
Continuous Drain Current (ID)
3.7 A
3.7 A
3.7 A
Threshold Voltage
-
-550 mV
-550 mV
Rds On Max
65 mΩ
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
1.3 W
1.3 W
1.3 W
Input Capacitance
633 pF
633 pF
633 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Descriptions

Descriptions of International Rectifier IRLML6402TR provided by its distributors.

-20V Single P-Channel HEXFET Power MOSFET in a Micro 3 package
Trans MOSFET P-CH Si 20V 3.7A 3-Pin SOT-23 T/R
MOSFET, P-CHANNEL, -20V, -3.7A, 65 MOHM, 8 NC QG, LO<AZ
Power Field-Effect Transistor, 3.7A I(D), 20V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-3.7A; On Resistance, Rds(on):65mohm; Rds(on) Test Voltage, Vgs:-4.5V; Leaded Process Compatible:No; Package/Case:Micro3 RoHS Compliant: No

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML6402-TR