International Rectifier IRF9530

Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF9530.

IHS

Datasheet6 pages29 years ago

Alternate Parts

Price @ 1000
$ 0.758
Stock
6,426
238,161
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
TO-220AB
Drain to Source Voltage (Vds)
100 V
-100 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
-4 V
Rds On Max
-
300 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
88 W
88 W
Input Capacitance
-
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-06-01
LTD Date2012-09-01

Descriptions

Descriptions of International Rectifier IRF9530 provided by its distributors.

Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
vpe: 50/tube/to220

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.