What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier IRF6810STRPBF

Trans MOSFET N-CH 25V 16A 6-Pin Direct-FET S1 T/R

$ 0.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF6810STRPBF.

IHS

Datasheet9 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS3620S
Transistor MOSFET Array Dual N-CH 25V 76A/211A 8-Pin Power 56 T/R
Transistor: N-MOSFET; unipolar; 30V; 53A; 30W; PG-TDSON-8
MOSFET; POWER; X0.9 CONTROLFET IN S1 OUTLINE .
onsemiFDPC8013S
MOSFET, N-CH, DUAL, 30V/12V, 8PQFN; Transistor Polarity:Dual N Channel; Continuo
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ

Descriptions

Descriptions of International Rectifier IRF6810STRPBF provided by its distributors.

Trans MOSFET N-CH 25V 16A 6-Pin Direct-FET S1 T/R
MOSFET N CH 25V 16A S1 "N-Channel 25 V 16A (Ta), 50A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount DirectFET™ Isometric S1"
Power Field-Effect Transistor, 16A I(D), 25V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 25V 16A 4,0mOhm DirectFET
PFET, 16A I(D), 25V, 0.0052OHM,
TAPE AND REEL / 25V 999.000A DIRECTFET-LV
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET S1 package rated at 16 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Optimized for Control FET Applications; Optimized for High Frequency Switching; Low Package Inductance | Target Applications: MultiPhase ControlFET

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6810S
  • IRF6810STRPBF.
  • SP001530834