International Rectifier IRF5N5210

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF5N5210.

IHS

Datasheet7 pages18 years ago

CAD Models

Download International Rectifier IRF5N5210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans MOSFET N-CH 55V 33A Automotive AEC-Q101 5-Pin(4+Tab) TO-220AB SMD T/R
InfineonIRFN150
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Mosfet N-ch 55V 33A TO220-5
NTMFS4839NH: Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL
InfineonIRL5NJ7413
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Power MOSFET, 20V, 5.1mΩ, 23A, Dual N-Channel

Descriptions

Descriptions of International Rectifier IRF5N5210 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
-100V Single P-Channel Hi-Rel MOSFET in a SMD-1 package
P Channel 100 V 31 A Surface Mount Hexfet Power Mosfet - SMD-1
Trans MOSFET P-CH Si 100V 31A 3-Pin SMD-1
Power Field-Effect Transistor, 31A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.