What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier IRF3708STRLPBF

MOSFET, 30V, 62A, 12 mOhm, 24 nC Qg, D2-Pak
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF3708STRLPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

Newark

CAD Models

Download International Rectifier IRF3708STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
Stock
21,913
146,217
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
62 A
62 A
Threshold Voltage
-
2 V
Rds On Max
12 mΩ
12 mΩ
Gate to Source Voltage (Vgs)
-
12 V
Power Dissipation
-
87 W
Input Capacitance
2.417 nF
2.417 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Descriptions

Descriptions of International Rectifier IRF3708STRLPBF provided by its distributors.

MOSFET, 30V, 62A, 12 mOhm, 24 nC Qg, D2-Pak
MOSFET N-CH 30V 62A D2PAK
Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:62A; On Resistance, Rds(on):12mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.