Intel RJ80535VC600512SL7GE

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel RJ80535VC600512SL7GE.

Arrow Electronics

Datasheet2 pages22 years ago

Supply Chain

Introduction Date2006-05-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-05-20
LTD Date2014-11-20

Related Parts

MPU Celeron Processor T3100 64-Bit 45nm 1.9GHz 479-Pin uFCBGA
MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
MPU AMD G-Series RISC 64bit 1.5GHz 413-Pin UBGA
MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
NXP SemiconductorsT1023NSE7MQA
MPU QorIQ T1023 RISC 64bit 1.2GHz 525-Pin FCBGA Tray
MPU Atom™ Processor D410 64-Bit 45nm 1.66GHz 1.05V 559-Pin Micro-FCBGA
MPU AMD Embedded G 64-Bit 1650MHz 413-Pin U-BGA
NXP SemiconductorsT1013NSE7KQA
MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ80535VC600512 S L7GE
  • RJ80535VC600512 SL7GE
  • RJ80535VC600512(SL7GE)
  • RJ80535VC600512S L7GE