Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel P8254-2

IC 8254-2 Programmable Interval Timer 10MHz DIP 24-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel P8254-2.

IHS

Datasheet2 pages0 years ago
Datasheet1 page0 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 37.405
$ 37.405
Stock
86,571
132,370
132,370
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Intel P8254-2 provided by its distributors.

IC 8254-2 Programmable Interval Timer 10MHz DIP 24-Pin
PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), NMOS, PDIP24
P8254 - PROGRAMMABLE TIMER, 3 TI

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 82542
  • P82542