Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel P8088-2

IC MPU IAPX86 8MHZ 40DIP "8088 Microprocessor IC iAPX86® 1 Core, 8-Bit 8MHz 40-DIP"
$ 4.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel P8088-2.

IHS

Datasheet33 pages0 years ago
Datasheet30 pages26 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.906
$ 7.183
$ 7.183
Stock
231,853
159,993
159,993
Authorized Distributors
4
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1983-04-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intel P8088-2 provided by its distributors.

IC MPU IAPX86 8MHZ 40DIP "8088 Microprocessor IC iAPX86® 1 Core, 8-Bit 8MHz 40-DIP"
Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40
8MHz 1 5V EBI,EMI 8088 DIP-40 Through hole mounting

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80882