Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel N80286-12

Microprocessor, 16-Bit, 12.5MHz, NMOS, PQCC68, PLASTIC, LCC-68
$ 13.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N80286-12.

IHS

Datasheet57 pages0 years ago
Datasheet56 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.371
$ 13.371
Stock
151,233
151,233
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
12.5 MHz
12.5 MHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date1997-09-15
LTD Date1998-03-13

Descriptions

Descriptions of Intel N80286-12 provided by its distributors.

Microprocessor, 16-Bit, 12.5MHz, NMOS, PQCC68, PLASTIC, LCC-68
IC MPU IAPX86 12MHZ 68PLCC
12MHz 5V 80286 PLCC-68 SMD mount

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80286/12
  • N8028612