Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7512BFI256-7

CPLD MAX 7000B Family 10K Gates 512 Macro Cells 119MHz CMOS Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7512BFI256-7.

IHS

Datasheet76 pages27 years ago

Alternate Parts

Price @ 1000
$ 541.145
Stock
129,986
223,618
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
5.5 ns
5.5 ns
Number of Macrocells
512
512
Number of Logic Blocks (LABs)
32
32
Number of I/Os
212
212
Memory Type
EEPROM
EEPROM
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EPM7512BFI256-7 provided by its distributors.

CPLD MAX 7000B Family 10K Gates 512 Macro Cells 119MHz CMOS Technology 2.5V 256-Pin FBGA
MACROCELL Discontinued Surface Mount INDUSTRIAL CPLD 85C 3.6V 1.8/3.32.5V 7.5ns
IC CPLD 512MC 7.5NS 256FBGA
EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7512BFI2567