Intel / Altera EPM570T100C4

CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T100C4.

Arrow Electronics

Datasheet88 pages17 years ago

iiiC

Factory Futures

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Intel / Altera EPM570T100C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.375
Stock
142,932
192,908
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
7 ns
7 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
76
76
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM570GT100C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM570GT100C4
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM570GT100I5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570T100C4 provided by its distributors.

CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
FLASH PLD, 7 ns, 440-Cell, CMOS, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
IC,EPM570T100C4,MAX II CPLD 44 0 MARCOCELLS
Flash PLD, 7ns, 440-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED