Intel / Altera EPM570T100C4N

CPLD MAX II Family 440 Macro Cells 2314.8MHz 0.18um Technology 2.5 Volt3.3 Volt 100-Pin TQFP
$ 45.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T100C4N.

IHS

Datasheet297 pages3 years ago

Farnell

iiiC

Factory Futures

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPM570T100C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570GT100C4
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM570GT100C5N
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 100-Pin TQFP
Intel / AlteraEPM570GT100C5
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM570T100C4N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 2314.8MHz 0.18um Technology 2.5 Volt3.3 Volt 100-Pin TQFP
CPLD MAX® IIFamily 440Macro Cells 247.5MHz 2.5V/3.3V 100-Pin TQFP Tray
MAX II ISP CPLD 570, TQFP100, 570; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 76I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 247.5MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propa
MAX II ISP CPLD 570, TQFP100, 570; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:EPM570T; No of I/O Lines:76; No. of Macrocells:440; Frequency:247.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED