Intel / Altera EPM570M256C5N

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA
$ 57.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570M256C5N.

IHS

Datasheet297 pages3 years ago

Farnell

element14

SHENGYU ELECTRONICS

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEPM1270M256C5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA Tray
Lattice SemiconductorLC4256V-75FTN256BC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLC4384V-75FTN256C
CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLC5512MV-75F256C
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin BGA

Descriptions

Descriptions of Intel / Altera EPM570M256C5N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA
570 PLD MBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD, MAX II, 570 ELEMENTS, 256MBGA
Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256
COMPLEX PROGRAMMABLE LOGIC DEVICE ;ROHS COMPLIANT: YES
SMT IC DIGI120G 120G OTN PROCESSOR 4
CPLD, MAX II, 570 ELEMENTS, 256MBGA; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:EPM570M; No of I/O Lines:160; No. of Macrocells:440; Frequency:304MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Case Style:MBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:256; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED