Intel / Altera EPM1270M256C5N

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA Tray
$ 74.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270M256C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

Farnell

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EPM1270M256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.428
$ 99.2
Stock
297,016
147,085
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
10 ns
10 ns
Number of Macrocells
980
980
Number of Logic Blocks (LABs)
127
127
Number of I/Os
212
212
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570M256C5N
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA
Intel / AlteraEPM570M256I5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin MBGA Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin BGA
Lattice SemiconductorM4A3-384/192-10SAC
CPLD ispMACH 4A Family 15K Gates 384 Macro Cells 83.3MHz/118MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Intel / Altera EPM1270M256C5N provided by its distributors.

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin Micro FBGA Tray
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 3.6V 10ns
MBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
ALTERA EPM1270M256C5NCPLD, MAX II, 1270 ELEMENTS, 256MBGA
Flash PLD, 10ns, 980-Cell, CMOS, PBGA256
COMPLEX PROGRAMMABLE LOGIC DEVICE; ;ROHS COMPLIANT: YES
CPLD, MAX II, 1270 ELEMENTS, 256MBGA; CPLD Type: FLASH; No. of Macrocells: 980; No. of I/O's: 212I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagatio

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED