Intel / Altera EPM570M100C4N

CPLD MAX® II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA Tray
$ 49.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570M100C4N.

IHS

Datasheet297 pages3 years ago

Future Electronics

TME

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EPM570M100C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEPM240M100C5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA
Intel / AlteraEPM570ZM100C6N
CPLD MAX II Family 440 Macro Cells 184.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
Intel / Altera5M160ZM100I5N
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Lattice SemiconductorLCMXO256C-4M100C
IC FPGA 78 I/O 100CSBGA / CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Lattice SemiconductorLCMXO256C-5M100C
CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Lattice SemiconductorISPLSI5256VE-125LF256
CPLD ispLSI® 5000VE Family 12K Gates 256 Macro Cells 125MHz 3.3V 256-Pin BGA

Descriptions

Descriptions of Intel / Altera EPM570M100C4N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA Tray
ALTERA - EPM570M100C4N - CPLD, MAX II, 570 ELEMENTS, MBGA100
CPLD, MAX II, 570 ELEMENTS, MBGA100; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 76I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 247.5MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagatio
; Logic Type:CPLD; Logic Base Number:570; No. of I/O Pins:76; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:100-MBGA; No. of Pins:100; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED