Intel / Altera 5M160ZM100I5N

CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M160ZM100I5N.

IHS

Datasheet166 pages15 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-12.59%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M240ZM100C4N
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 1.89V 7.9ns
Intel / AlteraEPM240ZM100C7N
CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray
Lattice SemiconductorLCMXO256C-4M100C
IC FPGA 78 I/O 100CSBGA / CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Lattice SemiconductorLCMXO256C-5M100C
CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Intel / AlteraEPM240M100C5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA

Descriptions

Descriptions of Intel / Altera 5M160ZM100I5N provided by its distributors.

CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
In-System Programmable 128 1.71V 7.5ns 1.89V BGA-100 SMD 6mm × 6mm × 850μm
CPLD, MAX V, 160 LE, 100MBGA; CPLD Type:FLASH; No. of Macrocells:128; No. of I/O's:79; Supply Voltage Range:1.71V to 1.89V; Logic Case Style:MBGA; No. of Pins:100; Propagation Delay:7.5ns; Global Clock Setup Time:4.4ns; Frequency:118.3MHz; Operating Temperature Range:-40°C to +100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic IC Function:CPLD; Series:Max V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED