Intel / Altera EPM240M100C5N

CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA
$ 14.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240M100C5N.

IHS

Datasheet297 pages3 years ago

Farnell

element14 APAC

element14

iiiC

CAD Models

Download Intel / Altera EPM240M100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.488
$ 20.213
Stock
224,429
286,114
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
24
24
Number of I/Os
80
80
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEPM240ZM100C7N
CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray
Intel / Altera5M160ZM100I5N
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Lattice SemiconductorLCMXO256C-4M100C
IC FPGA 78 I/O 100CSBGA / CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Lattice SemiconductorLCMXO256C-5M100C
CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray

Descriptions

Descriptions of Intel / Altera EPM240M100C5N provided by its distributors.

CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA
IC CPLD 192MC 4.7NS 2.5V/3.3V 0°to85°C MBGA-100
Flash PLD, 7.5ns, 192-Cell, CMOS, PBGA100
Programmable Logic Device (CPLD/FPGA)
COMPLEX PROGRAMMABLE LOGIC DEVICE; ;ROHS COMPLIANT: YES
CPLD, MAX II, 240 ELEMENTS, 100MBGA; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED