Intel / Altera EPM3128ATC100-5N

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC100-5N.

IHS

Datasheet46 pages28 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM3128ATC100-5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Intel / AlteraEPM7128AETC100-5N
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 192.3MHz CMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4128V-5TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4128V-5TN100C
ispMACH4000 Series 128 MacroCell 64 I/O 3.6V SuperFAST CPLD - TQFP-100
Lattice SemiconductorLC4128V-5T100I
CPLD ispMACH® 4000V Family 128 MacroCells 227MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM7128BTC100-4N
CPLD MAX® 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz 2.5V 100-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100

Descriptions

Descriptions of Intel / Altera EPM3128ATC100-5N provided by its distributors.

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 100-Pin TQFP Tray
CPLD, MAX 3000A, 128 MACROCELLS, TQFP100; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 192.3MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Pro
; Logic Type:EPM3128A; Logic Base Number:3128; No. of I/O Pins:80; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:5ns; No. of Macrocells:128 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128A TC100-5N
  • EPM3128ATC1005N