Intel / Altera EPM240ZM100C7N

CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray
$ 19.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240ZM100C7N.

IHS

Datasheet297 pages3 years ago

Upverter

Farnell

element14

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / Altera5M240ZM100C4N
IC CPLD 192MC 7.5NS 100MBGA
Intel / Altera5M160ZM100I5N
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240M100C5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin Micro FBGA
Lattice SemiconductorLCMXO256C-4M100C
IC FPGA 78 I/O 100CSBGA / CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray
Lattice SemiconductorLCMXO256C-5M100C
CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray

Descriptions

Descriptions of Intel / Altera EPM240ZM100C7N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 100-Pin MBGA Tray
INSTANT-ON, NON-VOLATILE CPLD Flash PLD, 12ns, 192-Cell, CMOS, PBGA100
CPLD, MAX IIZ, 240 ELEMENTS, 100MBGA; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 123.5MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propa
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM240; No. of I/O Pins:80; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED