Intel / Altera EPM240ZM100C6N

CPLD MAX II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
$ 21.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240ZM100C6N.

IHS

Datasheet297 pages3 years ago

Upverter

Factory Futures

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / Altera5M240ZM100C5N
IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
Intel / AlteraEPM240GM100I5N
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240GM100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM240ZM100C6N provided by its distributors.

CPLD MAX II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
Programmable IC, 192 Pins, 1.71V-1.89V, 7.5ns, BGA, SMD, 6mm × 6mm × 850μm
CPLD, MAX IIZ, 240 ELEMENTS, 100MBGA; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 184.1MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propa
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM240; No. of I/O Pins:80; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED