Intel / Altera EPM240GT100C3N

CPLD MAX® II Family 192 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
$ 28.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240GT100C3N.

IHS

Datasheet297 pages3 years ago

element14

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-10.56%

CAD Models

Download Intel / Altera EPM240GT100C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM240T100C3N
CPLD MAX® II Family 192 MacroCells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
Intel / AlteraEPM240T100C3
CPLD MAX II Family 192 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM240T100C4N
CPLD MAX® II Family 192 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100

Descriptions

Descriptions of Intel / Altera EPM240GT100C3N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
CPLD, MAX II, 240 ELEMENTS, TQFP100; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 304MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propaga
; Logic Type:CPLD; Logic Base Number:240; No. of I/O Pins:80; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED