Intel / Altera EPM2210F256C3N

CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 164.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F256C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Augswan

element14

Farnell

Factory Futures

Inventory History

3 month trend:
-28.70%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEPM2210F324C4N
CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Intel / AlteraEPM2210GF256C3N
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns

Descriptions

Descriptions of Intel / Altera EPM2210F256C3N provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
On-Chip Programmable, 1700, 2.5V, 7ns, 3.6V, BGA, SMD, 17mm × 17mm × 1.25mm
IC, CPLD, FLASH, 1700, 7NS, 304MHZ, BGA-256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:204; Series:MAX II; Propagation Delay:7ns; Global Clock Setup Time:1.2ns; Frequency:304MHz
IC, CPLD, FLASH, 1700, 7NS, 304MHZ, BGA-256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:204; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V; Logic Case Style:BGA; No. of Pins:256; Propagation Delay:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210F256C3-N