Intel / Altera EPF6024AQC240-2N

FPGA FLEX 6000 Family 24K Gates 1960 Cells 166.67MHz 0.42um Technology 3.3V 240-Pin PQFP
$ 61.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6024AQC240-2N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.633
$ 60.677
Stock
186,216
186,706
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
196
196
Number of I/Os
199
199
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF6024AQC240-2N provided by its distributors.

FPGA FLEX 6000 Family 24K Gates 1960 Cells 166.67MHz 0.42um Technology 3.3V 240-Pin PQFP
FLEX 6000 EPF6024 240-BQFP Matte Tin (Sn) field programmable gate array 4.1mm 2.5/3.33.3V 153MHz 0C~85C TJ
LOADABLE PLD, CMOS, FQFP, QFP240,1.3SQ,20
1960 196 3V 3.6V QFP SMD mount

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED