Intel / Altera EPF6024AQC240-2

Loadable Pld, Cmos, Fqfp, QFP240, 1.3SQ, 20
$ 60.677
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6024AQC240-2.

_legacy Avnet

Datasheet52 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF6024AQC240-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.677
$ 61.633
Stock
192,946
197,135
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
196
196
Number of I/Os
199
199
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPF6024AQC240-2 provided by its distributors.

LOADABLE PLD, CMOS, FQFP, QFP240,1.3SQ,20
1960 196 3V 3.6V QFP-240 SMD mount
IC FLEX 6000 FPGA 24K 240-PQFP SMD
IC RF TXRX+MCU BLUTOOTH 169TFBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6024AQC-240-2
  • EPF6024AQC2402