Intel / Altera EPC1PC8

Configuration Memory, 1046496X1, Serial, MOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1PC8.

IHS

Datasheet26 pages16 years ago

Factory Futures

iiiC

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEPC1PI8N
128KB Memory, 5V/3.3V/3V/5.5V, 50mA, PDIP-8, TH, 6.35mm W × 3.3mm H
Intel / AlteraEPC1441PC8
SERIAL Contains Lead CMOS COMMERCIAL FPGA 70C 30muA 64kB 16.7MHz
Intel / AlteraEPC1441PI8
Configuration Memory, 440800X1, CMOS, PDIP8
Intel / AlteraEPC1PI8
Configuration Memory, 1046496X1, Serial, MOS, PDIP8
Intel / AlteraEPC1064PC8
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PDIP8

Descriptions

Descriptions of Intel / Altera EPC1PC8 provided by its distributors.

Configuration Memory, 1046496X1, Serial, MOS, PDIP8
SRAM, 1MBIT,8PDIP; Memory Type:SRAM; Interface Type:Serial; Memory Size:1Mbit; Frequency:125MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +85°C
EPROM IC; Memory Type:SRAM; Interface Type:TTL/CMOS; Memory Size:1Mbit; Memory Organization:1M x 1; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole; Package/Case:8-DIP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC1-PC8
  • EPC1PC-8
  • EPC1PC8.