Intel / Altera EPC1PI8N

128KB Memory, 5V/3.3V/3V/5.5V, 50MA, PDIP-8, Th, 6.35MM W × 3.3MM H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1PI8N.

IHS

Datasheet26 pages16 years ago

Factory Futures

Farnell

iiiC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEPC1064PC8
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PDIP8

Descriptions

Descriptions of Intel / Altera EPC1PI8N provided by its distributors.

128KB Memory, 5V/3.3V/3V/5.5V, 50mA, PDIP-8, TH, 6.35mm W × 3.3mm H
IC, CONFIGURATION MEMORY 3.3V, DIP8; Memory Type: SRAM; Memory Size: 1Mbit; Clock Frequency: 8MHz; IC Interface Type: JTAG, Serial; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Op
FPGA Configuration IC; Supply Voltage Range:3V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:8; IC Generic Number:; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC1PI-8N
  • EPC1PI8N.