Intel / Altera EPC1441PC8

440 kbit 440800X1 3.3V 30μA 5.25V 10MHz SERIAL 1bit PDIP-8 Through hole mounting 6.35mm(width)*3.3mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1441PC8.

IHS

Datasheet26 pages16 years ago

Factory Futures

iiiC

element14

Jameco (USA)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPC1PI8N
128KB Memory, 5V/3.3V/3V/5.5V, 50mA, PDIP-8, TH, 6.35mm W × 3.3mm H
Intel / AlteraEPC1064PC8
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PDIP8

Descriptions

Descriptions of Intel / Altera EPC1441PC8 provided by its distributors.

440 kbit 440800X1 3.3V 30μA 5.25V 10MHz SERIAL 1bit PDIP-8 Through hole mounting 6.35mm(width)*3.3mm(height)
Configuration Memory, 440800X1, CMOS, PDIP8
Configuration Device 8-Pin PDIP
IC FPGA CONFIGURATION DEVICE 8-DIP
IC FPGA CONFIGURATION DEVICE 8-DIP; Memo; IC FPGA CONFIGURATION DEVICE 8-DIP; Memory Type:Flash; Memory Size:0.5Mbit; Clock Frequency:8MHz; Supply Voltage Range:3V to 5.25V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC1441 PC8
  • EPC1441-PC8
  • EPC1441PC-8
  • EPC1441PC8 ..
  • EPC1441PC8.