Intel / Altera EP4CGX22CF19C7N

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
$ 91.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22CF19C7N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

LKR

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE22F17C8N
FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE22F17C7N
IC FPGA 153 I/O 256FBGA / FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP4CE22F17I7
FPGA Cyclone® IV EFamily 22320Cells 1.2V 256-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX22CF19C7N provided by its distributors.

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA324
756Kbit 21280 1330 1.16V 1.24V BGA SMD mount 19mm*19mm*1mm
FPGA, CYCLONE IV GX, 22K, 324FBGA; No. of Logic Blocks:1330; No. of Macrocells:21280; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV GX; Total RAM Bits:756Kbit; No. of I/O's:150; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:324; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED