Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CGX22BF14C7N

IC FPGA 72 I/O 169FBGA / Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
$ 75.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22BF14C7N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

LKR

Factory Futures

Inventory History

3 month trend:
+133%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP4CGX15BF14C8N
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
Intel / AlteraEP4CGX15BF14I7N
FPGACyclone® IV GX Family 14400Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX15BF14C7N
CYCLONE IV FPGA Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169
Lattice SemiconductorLFXP2-17E-6FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX22BF14C7N provided by its distributors.

IC FPGA 72 I/O 169FBGA / Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169
ALTERA EP4CGX22BF14C7N FPGA, CYCLONE IV GX, 22K, 169FBGA
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 94.5kB 200MHz 1.24V
756Kbit 21280 1330 1.16V 1.24V BGA SMD mount 14mm*14mm*1mm
FPGA, CYCLONE IV GX, 22K, 169FBGA; No. of Logic Blocks:1330; No. of Macrocells:21280; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV GX; Total RAM Bits:756Kbit; No. of I/O's:150; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:169; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED