Intel / Altera EP4CE15E22I7

Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE15E22I7.

IHS

Datasheet44 pages19 years ago

_legacy Avnet

iiiC

CAD Models

Download Intel / Altera EP4CE15E22I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.92
$ 53.92
Stock
158,362
184,846
184,846
Authorized Distributors
0
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
963
963
963
Number of Logic Elements/Cells
15408
15408
15408
Number of I/Os
81
81
81
Number of Gates
-
-
-
RAM Size
63 kB
63 kB
63 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP3C16E144C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C16E144C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP3C16E144I7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP4CE15E22I7 provided by its distributors.

Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PQFP144
FIELD PROGRAMMABLE GATE ARRAY, HLFQFP, QFP144,.87SQ,20
POWER FIELD-EFFECT TRANSISTOR, 9

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED