Intel / Altera EP3C16E144C8N

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray
$ 74.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16E144C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
-36.92%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CE15E22C8N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE15E22I8LN
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE15E22C7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP3C16E144C8N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PQFP144
MCU, 504Kbit, 15408, 963, 1.15V, 1.25V, QFP-144, SMD, 20mm × 20mm × 1.55mm
FPGA, CYCLONE III, 16K LE, 144EQFP; No. of Logic Blocks: 963; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: QFP; No. of Pins: 144Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 84I/O's
FPGA IC; No. of Logic Blocks:963; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:84; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:144; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED