Intel / Altera EP3SE80F1152C2N

FPGA Stratix® III E Family 80000 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE80F1152C2N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Arrow Electronics

CAD Models

Download Intel / Altera EP3SE80F1152C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6,799.507
Stock
121,934
148,444
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
3200
3200
Number of Logic Elements/Cells
80000
80000
Number of I/Os
744
-
Number of Gates
-
-
RAM Size
835.4 kB
-
Min Supply Voltage
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP2SGX60EF1152C4N
FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX60EF1152C5N
FPGA Stratix® II GX Family 60440Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX60EF1152C5
Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA, FCBGA

Descriptions

Descriptions of Intel / Altera EP3SE80F1152C2N provided by its distributors.

FPGA Stratix® III E Family 80000 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Field Programmable Gate Array, 800MHz, 80000-Cell, CMOS, PBGA1152
FIELD PROGRAMMABLE GATE ARRAY, LEAD FREE, FBGA-1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED