Intel / Altera EP3C25E144I7

Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25E144I7.

IHS

Datasheet34 pages19 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EP3C25E144I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 171.349
$ 171.349
Stock
289,626
195,735
195,735
Authorized Distributors
0
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
24624
24624
24624
Number of Logic Elements/Cells
24624
24624
24624
Number of I/Os
82
82
82
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-07-11
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP4CE22E22C6N
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144
Intel / AlteraEP4CE22E22C7N
FPGA Cyclone® IV EFamily 22320Cells 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP4CE22E22C8N
FPGA Cyclone® IV Family 22320 Cells 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP3C25E144I7 provided by its distributors.

Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP144
CMOS INDUSTRIAL 2007 RoHS Compliant FPGA 100C 74.3kB 437.5MHz 1.25V
24624 1539 LQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FPGA 82 I/O 144EQFP / Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, EQFP-144
CAP FILM 0.22UF 20% 630VDC RAD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED