Intel / Altera EP3C10E144C7

Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10E144C7.

IHS

Datasheet34 pages19 years ago

_legacy Avnet

iiiC

Arrow Electronics

CAD Models

Download Intel / Altera EP3C10E144C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.799
$ 81.799
Stock
126,764
371,699
371,699
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
10320
10320
10320
Number of Logic Elements/Cells
10320
10320
10320
Number of I/Os
94
94
94
Number of Gates
-
-
-
RAM Size
51.8 kB
51.8 kB
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP4CE10E22C7N
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE10E22I8LN
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE10E22I7N
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP3C10E144C7 provided by its distributors.

Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144
10320 645 EQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 20 X 20 MM, 0.40 MM PITCH, EQFP-144
CMOS OTHER 2007 RoHS Compliant FPGA 85C 51.8kB 437.5MHz 1.25V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED