Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2C8T144I8N

Programmable within the system 8000 1.15V 8ns 1.25V TQFP-144 SMD mount 20mm*20mm*1.4mm
$ 59.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8T144I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+121%

CAD Models

Download Intel / Altera EP2C8T144I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CE10E22C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP1C6T144C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
Intel / AlteraEP1C6T144C7N
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 5980-Cell, PQFP144

Descriptions

Descriptions of Intel / Altera EP2C8T144I8N provided by its distributors.

Programmable within the system 8000 1.15V 8ns 1.25V TQFP-144 SMD mount 20mm*20mm*1.4mm
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 144-Pin TQFP Tray
FPGA, CYCLONE II, 8K ELEMENTS, TQFP144; No. of Logic Blocks: -; No. of Macrocells: 8256; FPGA Family: Cyclone II; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 8; Total RAM Bits: 165888; No. of I/O's: 85I/O'
FPGA, CYCLONE II, 8K ELEMENTS, TQFP144; Programmable Logic Type:FPGA; Logic IC Function:EP2C8; Logic IC Family:FPGA; Logic IC Base Number:2; No. of I/O Lines:85; No. of Macrocells:8256; Frequency:1.55MHz; I/O Interface ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED