Intel / Altera EP2C15AF484A7N

IC FPGA 315 I/O 484FBGA Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 14448 484-BGA
$ 170.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF484A7N.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 170.489
$ 118.088
Stock
100,599
125,455
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
903
903
Number of Logic Elements/Cells
14448
14448
Number of I/Os
315
315
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C20F484C8
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA484
Intel / AlteraEP2C20F484C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2C15AF484A7N provided by its distributors.

IC FPGA 315 I/O 484FBGA Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 14448 484-BGA
234Kbit, 14448, 903, 1.15V, 1.25V, FBGA-484, SMD
IC FPGA 315 I/O 484FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED