Intel / Altera EP1C4F324C6N

FPGA Cyclone« Family 4000 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C4F324C6N.

IHS

Datasheet106 pages18 years ago

Jameco (USA)

TME

iiiC

DigiKey

CAD Models

Download Intel / Altera EP1C4F324C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.357
Stock
280,711
128,507
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
324
324
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
4000
4000
Number of I/Os
249
249
Number of Gates
-
-
RAM Size
9.6 kB
9.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C4F400C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 4000-Cell, PBGA400
Intel / AlteraEP1C4F400C8
FPGA Cyclone®Family 4000Cells 275.03MHz 1.5V 400-Pin FBGA Tray
Intel / AlteraEP1C4F400C7N
FPGA Cyclone®Family 4000Cells 320.1MHz 1.5V 400-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C4F324C6N provided by its distributors.

FPGA Cyclone« Family 4000 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA
Field Programmable Gate Array, 400 CLBS, 405MHz, 4000-Cell, PBGA324
FPGAs Cyclone 78336b 1.425V 249 I/O 324-BGA
IC FPGA 249 I/O 324FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED