Intel / Altera EP1C4F400C8N

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 4000-Cell, PBGA400
$ 31.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C4F400C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C4F400C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.726
$ 8.338
Stock
350,610
189,153
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
400
400
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
4000
4000
Number of I/Os
301
301
Number of Gates
-
-
RAM Size
-
9.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C4F324C8N
Field Programmable Gate Arrays (FPGA); EP1C4F324C8N; INTEL; 1.575 V; 1.425 V; FBGA; 1.5 V
Intel / AlteraEP1C4F324C8
FPGACyclone® Family 4000Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA Tray
Intel / AlteraEP1C4F324C7N
FPGA Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5V 324-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C4F400C8N provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 4000-Cell, PBGA400
FPGA Cyclone®Family 4000Cells 275.03MHz 1.5V 400-Pin FBGA Tray
FPGA, CYCLONE, FBGA400, WAFFLE30; No. of Logic Blocks: 400; No. of Macrocells: 4000; FPGA Family: Cyclone; Logic Case Style: BGA; No. of Pins: 400Pins; No. of Speed Grades: -; Total RAM Bits: 78336Kbit; No. of I/O's: 301I/O's; C
; Logic Type:EP1C4; Logic Base Number:1; No. of I/O Pins:301; Termination Type:SMD; Package/Case:400-FBGA; No. of Pins:400; Operating Temperature Range:0°C to +85°C; IC Generic Number:; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C4F400-C8N
  • EP1C4F400C-8N