Intel / Altera EP1AGX60DF780C6N

FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX60DF780C6N.

IHS

Datasheet1,018 pages16 years ago
Datasheet234 pages16 years ago

Farnell

iiiC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Rochester ElectronicsEP1AGX50DF780I6N
FPGA Arria GX Family 50160 Cells CMOS Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP1AGX50DF780I6
FPGA Arria® GXFamily 50160Cells 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP2SGX60CF780C5N
FPGA Stratix II GX Family 60440 Cells 609.76MHz 1.2V 780-Pin FC-FBGA
FPGA XC6SLX45 Family 27288 Logic Units 43661 Cells 333MHz 1.2V 676-Pin FPBGA
Rochester ElectronicsLFSC3GA15E-7FN900C
FPGA LatticeSC Family 15000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA
Lattice SemiconductorLFE2-20E-6FN672C
LATTICE SEMICONDUCTOR LFE2-20E-6FN672C FPGA, 21K LUTS, 402 I/O, DSP, 672FPBGA

Descriptions

Descriptions of Intel / Altera EP1AGX60DF780C6N provided by its distributors.

FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA780
FPGA, ARRIA GX, 60K ELEMENTS, FBGA780; Programmable Logic Type:FPGA; Logic IC Function:EP1AGX60D; Logic IC Family:FPGA; Logic IC Base Number:60; No of I/O Lines:350; No. of Macrocells:60100; Frequency:622.08MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:1; No. of Pins:780; Supply Voltage:1.2V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED