Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel AT80614003597ACS LBWZ

MPU Xeon® Processor E5645 RISC 64bit 32nm 2.4GHz 1.35V/1.5V 1366-Pin FCLGA
$ 703.95
Obsolete

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-03-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-01-25
LTD Date2021-01-29

Related Parts

RISC Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366
MPU Xeon® Processor RISC 64bit 45nm 2.4GHz 1156-Pin LGA Tray
MPU Jasper Forest Xeon Processor LC5528 RISC 64bit 45nm 2.13GHz 1366-Pin FCLGA Tray
NXP SemiconductorsP5020NSE1VNB
MPU QorIQ P5020 RISC 64-Bit 2GHz 1295-Pin FCBGA
NXP SemiconductorsP5020NXE1TNB
PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 2.0GHz 1295-FCPBGA (37.5x37.5)
NXP SemiconductorsP5020NSN1VNB
PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 2.0GHz 1295-FCPBGA (37.5x37.5)

Descriptions

Descriptions of Intel AT80614003597ACS LBWZ provided by its distributors.

MPU Xeon® Processor E5645 RISC 64bit 32nm 2.4GHz 1.35V/1.5V 1366-Pin FCLGA
MPU CISC 64-Bit 2.4GHz 1366-Pin FCLGA Tray
Microprocessor, 2400MHz, CMOS, PBGA1366

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80614003597AC SLBWZ
  • AT80614003597AC.SLBWZ
  • AT80614003597AC/SLBWZ
  • AT80614003597ACSLBWZ