Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel AT80602000801AAS LBF9

RISC Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AT80602000801AAS LBF9.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-03-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MPU Xeon® Processor RISC 64bit 45nm 2.4GHz 1156-Pin LGA Tray
MPU Celeron® Processor G540 RISC 64bit 32nm 2.5GHz 1.5V 1155-Pin FCLGA Tray
MPU Celeron Processor 827E RISC 64-Bit 32nm 1.4GHz 1023-Pin FC-BGA Tray

Descriptions

Descriptions of Intel AT80602000801AAS LBF9 provided by its distributors.

RISC Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366
MPU Xeon® Processor E5504 45nm 2GHz 1.5V 1366-Pin FCLGA6
MPU CISC 64-Bit 2GHz 1366-Pin FCLGA Tray
IC MPU INTEL XEON 2GHZ 1366FCLGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80602000801AA S LBF9
  • AT80602000801AA SLBF9
  • AT80602000801AA/SLBF9
  • AT80602000801AASLBF9