Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel A8028612

Microprocessor, 16-Bit, 12.5MHz, NMOS, CPGA68, PGA-68

$ 82.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel A8028612.

IHS

Datasheet57 pages0 years ago
Datasheet56 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 82.325
$ 82.325
Stock
50,611
50,611
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
12.5 MHz
12.5 MHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1986-07-03
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date1997-09-15
LTD Date1998-03-13

Descriptions

Descriptions of Intel A8028612 provided by its distributors.

Microprocessor, 16-Bit, 12.5MHz, NMOS, CPGA68, PGA-68
12MHz 5V 80286 CPGA-68 Through hole mounting
IC MPU IAPX86 12MHZ 68CPGA
standard package

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • A80286-12